Kern ABP 300-4M Weighing Scale Weighing Scale, 320g Weight Capacity
- RS Stock No.:
- 270-809
- Mfr. Part No.:
- ABP 300-4M
- Brand:
- Kern
Subtotal (1 unit)*
£2,551.02
(exc. VAT)
£3,061.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,551.02 |
*price indicative
- RS Stock No.:
- 270-809
- Mfr. Part No.:
- ABP 300-4M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 320g | |
| Scale Type | Weighing Scale | |
| Resolution | 3.200 | |
| Parts Counting | No | |
| Model Number p | ABP 300-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 320g | ||
Scale Type Weighing Scale | ||
Resolution 3.200 | ||
Parts Counting No | ||
Model Number p ABP 300-4M | ||
- COO (Country of Origin):
- PH
The Kern Advanced weighing system features a single-cell generation for extremely rapid and stable weighing results, ensuring high precision in every measurement. The OLED display, with self-luminous LED backlighting, offers excellent visibility even in low-light environments. With 7 display segments and a 12 mm digit height, it provides clear and easy-to-read measurements. Ideal for high-precision applications requiring quick and reliable results.
CE certified
Related links
- Kern ACJ 300-4M Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern ACS 300-4 Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern ABP 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABS 320-4N Precision Balance Weighing Scale, 320g Weight Capacity PreCal
- Kern ABJ 320-4NM Precision Balance Weighing Scale, 320g Weight Capacity PreCal
- Ohaus NV323 Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern CM 320-1N Pocket Weighing Scale, 320g Weight Capacity
- Kern ABS 320-4N Analytical Balance Weighing Scale, 320g Weight Capacity
