Kern ADT 300-4 Analytical Balance Weighing Scale, 320 Weight Capacity
- RS Stock No.:
- 619-278
- Mfr. Part No.:
- ADT 300-4
- Brand:
- Kern
Subtotal (1 unit)*
£1,749.93
(exc. VAT)
£2,099.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,749.93 |
*price indicative
- RS Stock No.:
- 619-278
- Mfr. Part No.:
- ADT 300-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 320 | |
| Scale Type | Analytical Balance | |
| Resolution | 3.200.000 | |
| Model Number p | ADT 300-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 320 | ||
Scale Type Analytical Balance | ||
Resolution 3.200.000 | ||
Model Number p ADT 300-4 | ||
- COO (Country of Origin):
- CN
The Kern Analytical balance features a clear 7-segment display for easy reading and precise measurements. It includes a built-in level indicator and adjustable levelling feet to ensure accurate setup. The balance also offers percentage determination functionality, enhancing its versatility in laboratory applications.
7 segment Display
Level indicator
CE mark
Equipped with a high-resolution display for easy readability
Level indicator
CE mark
Equipped with a high-resolution display for easy readability
Related links
- Kern ADS 300-4 Analytical Balance Weighing Scale, 320 Weight Capacity
- Kern PDS 300-3 Precision Balance Weighing Scale, 320 Weight Capacity
- Kern PDT 300-3 Precision Balance Weighing Scale, 320 Weight Capacity
- Kern ADT 100-4 Analytical Balance Weighing Scale, 120 Weight Capacity
- Kern ADT 200-4 Analytical Balance Weighing Scale, 220 Weight Capacity
- Kern ABT 320-4NM+C Analytical Balance Weighing Scale, 320g Weight Capacity PreCal
- Kern ADB 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADJ 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
