Ohaus SKX2202 Weighing Scale Weighing Scale, 2200g Weight Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-286
Mfr. Part No.:
30268774
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

2200g

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

0.01 g

Interface Type

Bluetooth, RS232, Ethernet, USB Host, USB

Plug Type

AC

Display Type

LCD Backlight

Weighing Modes

Density Determination, Mole Weighing

Weigh Pan Length

140mm

Weigh Pan Diameter

120mm

Minimum Operating Temperature

10°C

Weigh Pan Width

170mm

Maximum Operating Temperature

40°C

Standards/Approvals

Industry Canada ICES003 Class B, Electromagnetic Compatibility: IEC/EN 613261 Class B, UL Std. No. 610101, CAN/CSA C22.2 No. 610101, Product Safety: IEC/EN 610101, FCC Part 15 Class B

Net Weight

1kg

Model Number

SKX2202

The Ohaus Europe GmbH Scout Portable Balance is designed for the modern classroom, featuring a large backlit LCD and education-focused software. With fast stabilization, increased capacity, multiple connectivity options, and a stackable design, it ensures a superior weighing experience.

Superior Overload Protection

Improved Functionality

Related links