Ohaus i-D33XW15B1R1-EU Weighing Scale Weighing Scale, 35kg Weight Capacity, RSCAL
- RS Stock No.:
- 193-154
- Mfr. Part No.:
- 30745885
- Brand:
- Ohaus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 193-154
- Mfr. Part No.:
- 30745885
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 35kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.02 kg | |
| Display Type | 7 Segment LCD | |
| Plug Type | Type G - British 3-Pin | |
| Weighing Modes | Display Hold | |
| Weigh Pan Height | 52.9mm | |
| Weigh Pan Length | 329mm | |
| Weigh Pan Width | 420mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.7kg | |
| Standards/Approvals | IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Model Number | i-D33XW15B1R1-EU | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 35kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.02 kg | ||
Display Type 7 Segment LCD | ||
Plug Type Type G - British 3-Pin | ||
Weighing Modes Display Hold | ||
Weigh Pan Height 52.9mm | ||
Weigh Pan Length 329mm | ||
Weigh Pan Width 420mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.7kg | ||
Standards/Approvals IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Model Number i-D33XW15B1R1-EU | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scale feature intuitive, user-friendly interfaces and bright displays. With low-profile steel construction, these scales offer durability and reliability, making them suitable for various environments, from offices and warehouses to veterinary offices for weighing small animals. Versatile and effective, the Courier 3000 ensures accurate and efficient weighing.
Coiled cable for flexible display mounting
Display Hold mode for large boxes and packages
AC adapter included with optional battery power for portability
Related links
- Ohaus i-D33XW15B1R1-EU Weighing Scale Weighing Scale, 35kg Weight Capacity
- Ohaus i-D33XW15B1R1-EU Bench Electronic Scales RSCAL
- Ohaus i-C31M35R Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW15B1R1-EU Bench Electronic Scales, 15kg Weight Capacity
- Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity
- Ohaus i-C71M15R EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M150X EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M150L EU Weighing Scale Weighing Scale RSCAL