W Robinson And Sons Direct Coupling Petrol Water Pump, 110L/min
- RS Stock No.:
- 262-5639
- Mfr. Part No.:
- SE25L
- Brand:
- W Robinson And Sons
Subtotal (1 unit)*
£393.18
(exc. VAT)
£471.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £393.18 |
*price indicative
- RS Stock No.:
- 262-5639
- Mfr. Part No.:
- SE25L
- Brand:
- W Robinson And Sons
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W Robinson And Sons | |
| Maximum Flow Rate | 110L/min | |
| Maximum Head | 35m | |
| Body Material | Die Cast Aluminium | |
| Coupling Type | Direct | |
| Input Connection Size | 1in | |
| Output Connection Size | 1in | |
| Pump Type | Petrol | |
| Select all | ||
|---|---|---|
Brand W Robinson And Sons | ||
Maximum Flow Rate 110L/min | ||
Maximum Head 35m | ||
Body Material Die Cast Aluminium | ||
Coupling Type Direct | ||
Input Connection Size 1in | ||
Output Connection Size 1in | ||
Pump Type Petrol | ||
- COO (Country of Origin):
- JP
2-Stroke Petrol Powered Water Pumps
Lightweight 2-stroke petrol powered water pump with die-cast aluminium pump case and Robin engine.
Complete with strainer and accessories for pipe connection
Related links
- SAM Direct Coupling Petrol Water Pump
- W Robinson And Sons Petrol Water Pump, 600L/min
- W Robinson And Sons Petrol Water Pump, 930L/min
- W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 200L/min
- W Robinson And Sons 110 V Direct Coupling Submersible Submersible Water Pump, 240L/min
- W Robinson And Sons 220 V Direct Coupling Submersible Submersible Water Pump, 80L/min
- W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 250L/min
- W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 160L/min
