W Robinson And Sons 220V, 240 V 6 bar Direct Coupling Water Pump, 55L/min
- RS Stock No.:
- 214-5234
- Mfr. Part No.:
- 022464
- Brand:
- W Robinson And Sons
Image representative of range
Subtotal (1 unit)*
£917.72
(exc. VAT)
£1,101.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £917.72 |
*price indicative
- RS Stock No.:
- 214-5234
- Mfr. Part No.:
- 022464
- Brand:
- W Robinson And Sons
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W Robinson And Sons | |
| Maximum Flow Rate | 55L/min | |
| Product Type | Water Pump | |
| Inlet Connection Type | 1 in BSP | |
| Supply Voltage | 220V, 240V | |
| Inlet Connection Size | 1 in | |
| Outlet Connection Size | 1 in | |
| Maximum Head Size | 46m | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Stainless Steel | |
| Coupling Type | Direct | |
| Input Power | 0.8kW | |
| Maximum Fluid Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand W Robinson And Sons | ||
Maximum Flow Rate 55L/min | ||
Product Type Water Pump | ||
Inlet Connection Type 1 in BSP | ||
Supply Voltage 220V, 240V | ||
Inlet Connection Size 1 in | ||
Outlet Connection Size 1 in | ||
Maximum Head Size 46m | ||
Maximum Operating Pressure 6 bar | ||
Body Material Stainless Steel | ||
Coupling Type Direct | ||
Input Power 0.8kW | ||
Maximum Fluid Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- IT
Pump Booster Sets
Monobloc pressure sets using self-priming centrifugal pumps.
Supplied, tested and ready for use in single packing complete with high quality pressure switch, pressure gauge, brass 3-way connector, 24 litre horizontal cylindrical tank and flexible tube
Pump, tank and all connections manufactured from 304 stainless steel to eliminate risks of rust and contamination
Practical and efficient solution to water and pressure problems
Related links
- W Robinson And Sons 220V Direct Coupling Submersible Water Pump, 80L/min
- W Robinson And Sons Direct Coupling Water Pump, 110 L/min
- Wilo UK LTD 230V ac 10 bar Direct Coupling Water Pump, 6.6L/min
- Xylem Lowara 230V 8 bar Direct Coupling Water Pump, 120L/min
- Xylem Lowara 400V 8 bar Direct Coupling Water Pump, 70L/min
- Xylem Lowara 230V 8 bar Direct Coupling Water Pump, 70L/min
- Xylem 400V 8 bar Direct Coupling Water Pump, 60L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 250L/min
