Milwaukee 18V Water Pump, 1817L/h

Subtotal (1 unit)*

£218.70

(exc. VAT)

£262.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.70

*price indicative

RS Stock No.:
255-2731
Mfr. Part No.:
4933471494
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Maximum Flow Rate

1817L/h

Product Type

Water Pump

Supply Voltage

18V

Inlet Connection Type

Threaded

Inlet Connection Size

19 mm

Outlet Connection Size

3/4 in

Maximum Head Size

23m

Maximum Fluid Temperature

60°C

Standards/Approvals

No

IP Rating

IP54

COO (Country of Origin):
TH

Milwaukee Water Pump, 1817 L/h Maximum Flow Rate, 23m Maximum Head - 4933471494


This water pump is a highly efficient compact transfer pump designed for various applications. Operating at 18V with a maximum flow rate of 1817 L/h, it is made for lightweight efficiency, weighing only 3.4kg. Engineered for portability and performance, it is ideal for anyone needing a powerful pumping solution.

Features & Benefits


• Powerful motor enables a maximum head of 23m

• Recognises when water flow stops and shuts off automatically

• Compatible with all Milwaukee M18™ battery systems

• Designed for clear water only, free of debris

• IP54 rated, ensuring protection against dust and moisture

Applications


• Used for transferring water on construction sites

• Ideal for irrigation systems and garden maintenance

• Suitable for clearing water from flooded areas

• Utilised in agricultural settings for efficient water management

What type of hoses can be connected to the pump?


The pump features a ¾″ BSPT male thread reception, allowing the attachment of standard water hoses for hassle-free connectivity. It is recommended to use a hose with a 19 mm inner diameter for optimal performance.

What is the maximum operating temperature for effective use?


The pump can handle water temperatures up to 60°C, making it suitable for a variety of applications involving heated water.

How does the tool prevent damage during operation?


This model incorporates REDLINK™ intelligence, which detects when water flow ceases and automatically switches the pump off, effectively preventing dry running that could lead to damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy