Milwaukee 12V Water Pump, 2040L/h

Subtotal (1 unit)*

£134.24

(exc. VAT)

£161.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 194 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.24

*price indicative

RS Stock No.:
251-5312
Mfr. Part No.:
M12 BSWP-0
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Maximum Flow Rate

2040L/h

Product Type

Water Pump

Supply Voltage

12V

Maximum Head Size

4.5m

Outlet Connection Size

3/4 in

Maximum Fluid Temperature

60°C

Outlet Thread Standard

BSPT

Standards/Approvals

No

Milwaukee Water Pump, 2040 L/h Maximum Flow Rate, 12V Supply Voltage - M12 BSWP-0


This Milwaukee water pump is designed for efficient water management. Operating on a 12V supply, it features a maximum flow rate of 2040 L/h and can handle water depths up to 85cm, making it ideal for various applications. The pump's maximum head height is 4.5m, ensuring optimal performance in draining tasks.

Features & Benefits


• Unique HYDROPASS™ filter system prevents inlet blockage

• High flow rate maximises efficiency in water removal

• Portable design allows for easy transport and use

• Submersible capability enables pumping from puddles

• ¾ in BSPT outlet connects compatible hoses seamlessly

• Fuel gauge tracks remaining battery charge

Applications


• Emptying trenches and storm drains

• Pumping out outside meter boxes

• Managing rain barrel water levels

• Suitable for handling white, grey, and black water

How long can the water pump operate on a single battery charge?


With an M12™ 6 Ah battery, it can pump up to 1000 L of water, providing considerable operational time between charges for extensive projects.

What benefits does the energy-efficient design offer?


The energy-efficient design minimises power consumption, allowing for longer usage times while maintaining a flow rate of 2040 L/h, making it suitable for both professional and domestic applications.

How does the filter system enhance functionality?


The integrated filter system helps to prevent debris from clogging the inlet, ensuring uninterrupted water pumping, which is particularly useful in environments with sediment or particles.

What is the maximum water temperature this pump can handle?


The pump can efficiently operate with water temperatures up to 60°C, suitable for various applications requiring warm water handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy