Catu Hazard Warning Sign (French)
- RS Stock No.:
- 219-766
- Mfr. Part No.:
- AP-467
- Brand:
- Catu
Subtotal (1 box of 10 units)*
£69.20
(exc. VAT)
£83.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £69.20 | £6.92 |
*price indicative
- RS Stock No.:
- 219-766
- Mfr. Part No.:
- AP-467
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Sign Legend | Appareil Condamne | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Electrical Safety | |
| Height | 80mm | |
| Text Language | French | |
| Material | Polyvinyl Chloride | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | Référence ENEDIS:C 11Nomenclature ENEDIS:37 00 103 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Sign Legend Appareil Condamne | ||
Product Type Hazard Warning Sign | ||
Sign Description Electrical Safety | ||
Height 80mm | ||
Text Language French | ||
Material Polyvinyl Chloride | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals Référence ENEDIS:C 11Nomenclature ENEDIS:37 00 103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu PVC warning badge LOCKING APPARATUS. It is Fixing by 1 hole of 10 mm diameter.
In french
Related links
- Catu Hazard Warning Sign (French)
- Brady Folding Sign Hazard Warning Sign (French)
- RS PRO Sign Hazard Warning Sign (French, English)
- RS PRO Folding Sign Hazard Warning Sign (Spanish English)
- RS PRO Label Hazard Warning Sign Self-Adhesive (English, French)
- RS PRO Sign Hazard Warning Sign
- RS PRO Warning Sign Hazard Warning Sign (English)
- Wolk Sign Hazard Warning Sign
