RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66, 800 mm x 600 mm x 300 mm

Subtotal (1 unit)*

£234.30

(exc. VAT)

£281.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-9163
Mfr. Part No.:
NSYCRN86300
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

800mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Internal Mount Type

Panel

Colour

Grey RAL 7035

External Width

600mm

Mounting plate

No

Series

PanelSeT

Standards/Approvals

UL, IEC 62208, REACH, cULus, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

Fixing Kit

No

IK Rating

IK10

Schneider Electric Spacial CRN Series Wall Box, IP66, IK10 - NSYCRN86300


This wall box is a compact enclosure designed for multi-purpose applications. Manufactured by Schneider Electric, it features an external height of 800mm, width of 600mm, and depth of 300mm. The wall box is constructed from durable steel and is ideal for outdoor use, ensuring robust protection for electrical components.

Features & Benefits


• IP66 rating provides complete protection against dust and water

• IK10 rating withstands impacts, ensuring durability

• Reversible door opening at 120° for easy access

• Equipped with a double barlock for enhanced security

• Gland plate included for organised cable management

• Epoxy-polyester powder finish ensures long-lasting surface protection

Applications


• Used for housing electrical and electronic equipment safely outdoors

• Ideal for installations in industrial environments requiring robust protection

• Suitable for municipal requiring secure access to electrical systems

• Utilised in automation settings where external enclosures are necessary

What type of material is used in the construction?


The wall box is made from high-quality steel, providing excellent strength and durability for outdoor applications.

How does the IP66 rating benefit the use of this product?


The IP66 rating ensures that it is completely protected from dust ingress and any water projections, making it suitable for harsh environmental conditions.

Can the door of the enclosure be adjusted for different installations?


Yes, the door is reversible, allowing for installation flexibility to suit various operational needs and site constraints.

What is the importance of the double bar lock feature?


The double bar lock enhances security, protecting the contents from unauthorised access while ensuring reliable closure.

Is there a specific provision for cable management?


Yes, the wall box includes a gland plate, which allows for organised and safe cable entry, reducing the risk of damage or accidental disconnection.

Standards

IEC 62208 which is the reference standard regarding empty enclosures for device assemblies for protection and manoeuvre to low voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy