Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
Wall Boxes
Schneider Electric Wall Box, IP55, 1260 mm x 600 mm x 250mm
RS Stock No.:
247-1389
Mfr. Part No.:
08306
Brand:
Schneider Electric
Technical Reference
View all Wall Boxes
Discontinued product
RS Stock No.:
247-1389
Mfr. Part No.:
08306
Brand:
Schneider Electric
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 23 vertical modules.
IP degree of protection IP55 with door
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Attribute
Value
External Height
1260 mm
External Width
600 mm
External Depth
250mm
IP Rating
IP55
Related links
IDC Tools
DeWALT DCV100 18V Leaf Blower
RS PRO 175mm LCD Inclinometer
CK Polyester, 4 Pocket Tool Belt Pouch
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
Crimp Tool Positioners, Turrets & Locators
Insertion & Extraction Tools
Hammers