- RS Stock No.:
- 167-831
- Mfr. Part No.:
- 9305000
- Brand:
- Rittal
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£314.93
(exc. VAT)
£377.92
(inc. VAT)
Units | Per unit |
1 + | £314.93 |
- RS Stock No.:
- 167-831
- Mfr. Part No.:
- 9305000
- Brand:
- Rittal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ex Stainless Steel Cabinets and Enclosures
Ex stainless steel cabinets and enclosures.
With screw-on cover or door.
With screw-on cover or door.
Approvals
PTB
Specifications
Attribute | Value |
---|---|
External Height | 200 mm |
External Width | 400 mm |
External Depth | 120mm |
Body Material | 304 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Gland Plate | No |
Colour | Unpainted |
Series | KEL |
Fixing Kit | No |
Internal Mounting Type | Panel |
External Mounting Type | Bracket |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Rittal KEL Series 304 Stainless Steel Wall Box ATEX 380 mm x 380 mm x 210mm
- Rittal KEL Series 304 Stainless Steel Wall Box ATEX 600 mm x 600 mm x 210mm
- Rittal KEL Series 304 Stainless Steel Wall Box ATEX 200 mm x 200 mm x 80mm
- Rittal KEL Series Stainless Steel Wall Box ATEX 380 mm x 300 mm x 210mm
- Rittal KEL Series 304 Stainless Steel Wall Box ATEX 300 mm x 300 mm x 120mm
- Rittal KEL Series 304 Stainless Steel Wall Box ATEX 600 mm x 380 mm x 210mm
- Rittal KEL Series 304 Stainless Steel Wall Box ATEX 150 mm x 300 mm x 80mm
- Rittal KEL Series 304 Stainless Steel Wall Box ATEX 300 mm x 200 mm x 155mm