- RS Stock No.:
- 718-2639
- Mfr. Part No.:
- C470 Class 2 Orange MED
- Brand:
- Portwest
Available to back order for despatch 29/04/2024
Added
Price Each
£1.88
(exc. VAT)
£2.26
(inc. VAT)
Units | Per unit |
1 + | £1.88 |
- RS Stock No.:
- 718-2639
- Mfr. Part No.:
- C470 Class 2 Orange MED
- Brand:
- Portwest
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | M |
Closure Type | Hook & Loop |
Gender | Unisex |
Number of Reflective Bands | 4 |
Material | Polyester |
- RS Stock No.:
- 718-2639
- Mfr. Part No.:
- C470 Class 2 Orange MED
- Brand:
- Portwest