Weidmüller, LED Voltage Tester, 690V, 9918880000

Subtotal (1 unit)*

£39.04

(exc. VAT)

£46.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.04

*price indicative

RS Stock No.:
434-9775
Mfr. Part No.:
9918880000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Voltage Tester

Display Type

LED

IP Rating

IP54

Weight

158g

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Maximum Voltage

690V

Standards/Approvals

RoHS, REACH

Length

230mm

Height

34mm

Width

55mm

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy