Sefram SEFRAM40, LED Voltage Tester, 690V ac Continuity Check CAT III, CAT II, RSCAL, SEFRAM40
- RS Stock No.:
- 889-215
- Mfr. Part No.:
- SEFRAM40
- Brand:
- Sefram
Subtotal (1 unit)*
£74.69
(exc. VAT)
£89.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
- Plus 33 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.69 |
*price indicative
- RS Stock No.:
- 889-215
- Mfr. Part No.:
- SEFRAM40
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP54 | |
| Battery Type | AAA | |
| Weight | 155g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 690V ac | |
| Height | 27mm | |
| Width | 61mm | |
| Length | 221mm | |
| Standards/Approvals | EN/IEC 61243-3:2014, CE | |
| Hazardous Area Certification | No | |
| Safety Category Level | CAT III, CAT II | |
| Safety Category Voltage | 690V ac | |
| Calibrated | RSCAL | |
| Model Number | SEFRAM40 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP54 | ||
Battery Type AAA | ||
Weight 155g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 690V ac | ||
Height 27mm | ||
Width 61mm | ||
Length 221mm | ||
Standards/Approvals EN/IEC 61243-3:2014, CE | ||
Hazardous Area Certification No | ||
Safety Category Level CAT III, CAT II | ||
Safety Category Voltage 690V ac | ||
Calibrated RSCAL | ||
Model Number SEFRAM40 | ||
- COO (Country of Origin):
- CN
The SEFRAM40 is an automatic, compact, reliable and robust voltage tester. It can measure voltages up to 690 V, with the following functions:
AC voltage measurement
DC voltage measurement
Unipolar phase detection
Measure of continuity
Protection : IP54
Safety : CAT III 600V and CAT II 690V
Related links
- Sefram SEFRAM40 690V ac Continuity Check CAT III SEFRAM40
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV
- Fluke T90 690V ac/dc Continuity Check CAT III FLUKE T90
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV, 2100-BETA
- Testo 750-2 690V ac/dc Continuity Check CAT IV 0590 7502
- Fluke T90 690V ac/dc Continuity Check CAT III, FLUKE T90
