Beha-Amprobe 2100-BETA, LED Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT III, CAT IV, 2100-BETA
- RS Stock No.:
- 794-3248
- Distrelec Article No.:
- 300-28-702
- Mfr. Part No.:
- 2100-BETA
- Brand:
- Beha-Amprobe
Subtotal (1 unit)*
£116.00
(exc. VAT)
£139.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.00 |
*price indicative
- RS Stock No.:
- 794-3248
- Distrelec Article No.:
- 300-28-702
- Mfr. Part No.:
- 2100-BETA
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | Yes | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 320g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Voltage | 690V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 35mm | |
| Height | 280mm | |
| Width | 78mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Model Number | 2100-BETA | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 690V | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test Yes | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 320g | ||
Minimum Operating Temperature -15°C | ||
Maximum Voltage 690V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Length 35mm | ||
Height 280mm | ||
Width 78mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Model Number 2100-BETA | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Beha-Amprobe Two Pole Voltage Tester
The Beha-Amprobe 2100 series 2-pole voltage tester measures voltage ranging between 2V and 690VAC/DC. It comes with batteries (installed), GS 38 caps and a user manual.
Features and Benefits
Automatic voltage detection indicating polarity
Audible indication when detects voltages above 50VAC and 120VDC
Two-pole phase rotation indication
Switchable load of 140W with two pushbuttons
Test of 30mA RCD by push buttons
Single-pole test for phase polarity
Continuity test with Visual (LED) and audio indication
Work light for dark environment
Protective probe caps for reducing the risk of injury
Quick single hand test on mains socket with 19mm contact distance
Extremely robust construction with double insulated wires
Integrated probe-tip protection for reducing the danger of injuries
CAT IV 600V, CAT III 690V safety rated
Operating temperature ranges between -15°C and 45°C
Applications
Electrical systems
Industrial applications
Commercial applications
Certifications
IP64 rated
EN 61243-3:2010
DIN VDE 0682-401:2010
Related links
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV UKAS,
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV 2100-GAMMA
- Beha-Amprobe 2100-DELTA 1500 V dc Battery Powered CAT III
- Testo 750-2 690V ac/dc Continuity Check CAT IV 0590 7502
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
