MaxLinear Voltage Supervisor 3.15V max. 8-Pin SOIC, SP706TCN-L/TR
- RS Stock No.:
- 686-5800
- Mfr. Part No.:
- SP706TCN-L/TR
- Brand:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-5800
- Mfr. Part No.:
- SP706TCN-L/TR
- Brand:
- MaxLinear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Voltage Supervisor Type | Low Power Microprocessor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 3.15V | |
| Minimum Reset Threshold Voltage | 3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 3.99 x 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Voltage Supervisor Type Low Power Microprocessor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 3.15V | ||
Minimum Reset Threshold Voltage 3V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 3.99 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature 0 °C | ||
