Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX825SEUK+T

Subtotal (1 pack of 5 units)*

£35.55

(exc. VAT)

£42.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,795 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£7.11£35.55

*price indicative

Packaging Options:
RS Stock No.:
190-1793
Mfr. Part No.:
MAX825SEUK+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Push Pull, Active Low, Active High

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Monitored Voltage

2.93V

Minimum Operating Temperature

-40°C

Reset Active Time

280ms

Reset Threshold Voltage

3V

Maximum Operating Temperature

125°C

Width

1.75mm

Series

MAX825

Standards/Approvals

No

Length

3mm

Height

1.3mm

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy