Maxim Integrated 1 Voltage Supervisor 5-Pin 4.75 V SOT-23, MAX823LEUK+T
- RS Stock No.:
- 190-1698
- Mfr. Part No.:
- MAX823LEUK+T
- Brand:
- Maxim Integrated
Add 10 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£14.42
(exc. VAT)
£17.30
(inc. VAT)
FREE delivery for orders over £60.00
- Final 848 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | £7.21 | £14.42 | - |
| 10 - 48 | £5.72 | £11.44 | 20% |
| 50 - 98 | £5.225 | £10.45 | 27% |
| 100 - 248 | £4.55 | £9.10 | 36% |
| 250 + | £4.385 | £8.77 | 39% |
*price indicative
- RS Stock No.:
- 190-1698
- Mfr. Part No.:
- MAX823LEUK+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.63V | |
| Reset Threshold Voltage | 4.75V | |
| Reset Active Time | 280ms | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MAX823 | |
| Width | 1.75mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.63V | ||
Reset Threshold Voltage 4.75V | ||
Reset Active Time 280ms | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MAX823 | ||
Width 1.75mm | ||
Length 3mm | ||
Height 1.3mm | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23, MAX821LUS+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, MAX812LEUS+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX823REUK+T
