Maxim Integrated Voltage Supervisor 4-Pin SOT-23, MAX821LUS+T
- RS Stock No.:
- 190-5872
- Mfr. Part No.:
- MAX821LUS+T
- Brand:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
£5.62
(exc. VAT)
£6.745
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,445 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.124 | £5.62 |
*price indicative
- RS Stock No.:
- 190-5872
- Mfr. Part No.:
- MAX821LUS+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 4 | |
| Dimensions | 3.04 x 1.4 x 1.07mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 4 | ||
Dimensions 3.04 x 1.4 x 1.07mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1 V | ||
- COO (Country of Origin):
- TH
Pin-Selectable, Precision Power-On Reset Delay: 1ms (max), 20ms (min), or 100ms (min)
Precision Monitoring of +3V to +5V Power-Supply Voltages
2.5μA Supply Current
Guaranteed Over Temperature (-40°C to +125°C)
Guaranteed Active-Low RESET Valid to VCC = 1V (MAX821)
Power-Supply Transient Immunity
No External Components
SOT143 Package
Applications
Bar-Code Scanners
Computers: Desktop, Workstation, Server
Controllers
Critical μP and μC Power Monitoring
Intelligent Instruments
Portable Battery-Powered Equipment
Precision Monitoring of +3V to +5V Power-Supply Voltages
2.5μA Supply Current
Guaranteed Over Temperature (-40°C to +125°C)
Guaranteed Active-Low RESET Valid to VCC = 1V (MAX821)
Power-Supply Transient Immunity
No External Components
SOT143 Package
Applications
Bar-Code Scanners
Computers: Desktop, Workstation, Server
Controllers
Critical μP and μC Power Monitoring
Intelligent Instruments
Portable Battery-Powered Equipment
Related links
- Maxim Integrated Voltage Supervisor 4-Pin SOT-23, MAX821LUS+T
- Maxim Integrated Voltage Supervisor 4-Pin SOT-23, MAX6315US31D3+T
- Maxim Integrated Voltage Supervisor 4-Pin SOT-143, MAX812LEUS+T
- Maxim Integrated Voltage Supervisor 4-Pin SC-70, MAX6390XS29D4+T
- Microchip Voltage Supervisor 4-Pin SOT-23, MIC2778-1YM5-TR
- Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX823SEUK+T
- Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX824REUK+T
- Maxim Integrated Voltage Supervisor 8-Pin SOT-23, MAX6371KA+T
