onsemi 1 Voltage Detector 5-Pin 2.35 V TSOP
- RS Stock No.:
- 162-9036
- Mfr. Part No.:
- NCP303LSN23T1G
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9036
- Mfr. Part No.:
- NCP303LSN23T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Undervoltage Detector | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 2.35V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 0.9V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Height | 1.1mm | |
| Width | 1.65mm | |
| Series | NCP303 | |
| Maximum Supply Voltage | 10V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 0.8V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Undervoltage Detector | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 5 | ||
Reset Threshold Voltage 2.35V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 0.9V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Height 1.1mm | ||
Width 1.65mm | ||
Series NCP303 | ||
Maximum Supply Voltage 10V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 0.8V | ||
- COO (Country of Origin):
- MY
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Renesas Electronics 1 Voltage Supervisor 5-Pin 2.35 V SOT-23, ISL88011IH523Z-T7A
- onsemi 1 Voltage Supervisor 5-Pin 5.9 V TSOP, NCP360SNT1G
- onsemi 1 Overvoltage Protection 5-Pin 5.9 V TSOP, NCP361SNT1G
- onsemi 1 Voltage Detector 3-Pin 4.7 V TO-92
- onsemi 1 Voltage Detector 3-Pin 4.7 V TO-92, MC34064P-5RAG
- onsemi 1 Voltage Detector 8-Pin 4.7 V SOIC, MC34064D-5G
- onsemi 1 Voltage Detector 8-Pin 2.8 V SOIC, MC33164D-3G
- ROHM 1 Voltage Detector 5-Pin, BU4825FVE-TR
