Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 12 V SOT-23-5, R3119N120A-TR-FE
- RS Stock No.:
- 803-179
- Mfr. Part No.:
- R3119N120A-TR-FE
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.608 | £6.08 |
| 50 - 90 | £0.547 | £5.47 |
| 100 - 240 | £0.485 | £4.85 |
| 250 - 490 | £0.454 | £4.54 |
| 500 + | £0.436 | £4.36 |
*price indicative
- RS Stock No.:
- 803-179
- Mfr. Part No.:
- R3119N120A-TR-FE
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Detector | |
| Sub Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Open Drain | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Reset Active Time | 85ms | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 12V | |
| Monitored Voltage | 12V | |
| Maximum Operating Temperature | 105°C | |
| Series | R3119x | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Detector | ||
Sub Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Open Drain | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Reset Active Time 85ms | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 12V | ||
Monitored Voltage 12V | ||
Maximum Operating Temperature 105°C | ||
Series R3119x | ||
Automotive Standard No | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 1.2V | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage detector designed for high threshold accuracy and low supply current operations. It accommodates a wide input range of 1.2V to 36V while ensuring precise detection performance.
Typical supply current is a low 3.3μA for efficient operation
Operating temperature range spans from -40°C to 105°C, ensuring reliability in diverse environments
Detector threshold can be set between 2.3V and 12.0V in precise 0.1V steps
Temperature-drift coefficient of ±100ppm/°C maintains accuracy under varying conditions
Related links
- Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 5 V SOT-23-5, R3112N301A-TR-FE
- Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 6 V SOT-23-5, RN5VD27AA-TR-FE
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3111Q221A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R1154N001C-TR-FE Voltage Regulator 24V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
