ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5209G-1TR
- RS Stock No.:
- 264-519
- Mfr. Part No.:
- BD5209G-1TR
- Brand:
- ROHM
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£17.10
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | £0.342 | £17.10 | - |
| 500 - 950 | £0.325 | £16.25 | 4% |
| 1000 + | £0.301 | £15.05 | 11% |
*price indicative
- RS Stock No.:
- 264-519
- Mfr. Part No.:
- BD5209G-1TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Supervisor | |
| Sub Type | Free Time Delay Setting CMOS Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Output Driver | Nch Open Drain Output Type | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Pin Count | 5 | |
| Reset Active Time | 72.1ms | |
| Reset Threshold Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Length | 2.9mm | |
| Series | BD52xxG-1 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 800mV | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Supervisor | ||
Sub Type Free Time Delay Setting CMOS Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset No | ||
Output Driver Nch Open Drain Output Type | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Pin Count 5 | ||
Reset Active Time 72.1ms | ||
Reset Threshold Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Length 2.9mm | ||
Series BD52xxG-1 | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 800mV | ||
The ROHM 0.9V adjustable delay voltage detector is a free time delay setting CMOS voltage detector ICs are highly accurate, with ultra-low current consumption feature that uses CMOS process. Delay time setting can be control by an external capacitor. The lineup includes N-channel open drain output. The devices are available for specific detection voltage ranging from 0.9V to 5.0V with 0.1V increment. The time delay has ±30% accuracy in the overall operating temperature range of -40℃ to 85℃.
Nano Energy
Delay time setting controlled by external capacitor
N channel open drain output type
Very small lightweight and thin package
Package SSOP5 similar to SOT-23-5 JEDEC
Related links
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5242G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5227G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5228G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5229G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5222G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5223G-1TR
- ROHM 1 Voltage Supervisor 5-Pin 1 V SSOP-5, BD5210G-1TR
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5
