Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1233-10+
- RS Stock No.:
- 138-512
- Mfr. Part No.:
- DS1233-10+
- Brand:
- Maxim Integrated
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 10)
£8.64
(exc. VAT)
£10.37
(inc. VAT)
- RS Stock No.:
- 138-512
- Mfr. Part No.:
- DS1233-10+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Microprocessor Power Supply Supervisor | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Open Drain | |
| Mounting Type | Through Hole | |
| Maximum Reset Active Time | 450ms | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Maximum Monitored Voltage | 4.49V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Monitored Voltage | 4.37V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Microprocessor Power Supply Supervisor | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Open Drain | ||
Mounting Type Through Hole | ||
Maximum Reset Active Time 450ms | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
Maximum Monitored Voltage 4.49V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Monitored Voltage 4.37V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||

