Texas Instruments, 1.2 → 37 V Linear Voltage Regulator, 1A, 1-Channel, Adjustable 3+Tab-Pin, SOT-223
- RS Stock No.:
- 533-5705
- Mfr. Part No.:
- LM317EMP/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 533-5705
- Mfr. Part No.:
- LM317EMP/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 37 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Reference Voltage | 1.25V | |
| Pin Count | 3+Tab | |
| Output Type | Adjustable | |
| Dimensions | 6.5 x 3.56 x 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.6mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 40 V | |
| Minimum Input Voltage | 4.2 V | |
| Length | 6.5mm | |
| Width | 3.56mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 37 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Reference Voltage 1.25V | ||
Pin Count 3+Tab | ||
Output Type Adjustable | ||
Dimensions 6.5 x 3.56 x 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.6mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 40 V | ||
Minimum Input Voltage 4.2 V | ||
Length 6.5mm | ||
Width 3.56mm | ||
Related links
- Texas Instruments 1.5A Adjustable SOT-223
- Texas Instruments 1A SOT-223 LM340MP-5.0/NOPB
- Texas Instruments LMS8117AMP-1.8/NOPB 1A ±1% 3+Tab-Pin, SOT-223
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Texas Instruments LM317EMP/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- ON Semiconductor 2.2A Adjustable 3-Pin, TO-220 KA317TU
