Texas Instruments LMS8117AMP-1.8/NOPB, LDO Regulator, 1A, 1.8 V, ±1% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 536-0307
- Mfr. Part No.:
- LMS8117AMP-1.8/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 536-0307
- Mfr. Part No.:
- LMS8117AMP-1.8/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 1 mV | |
| Load Regulation | 1 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.56 x 1.6mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 15 V | |
| Width | 3.56mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 1 mV | ||
Load Regulation 1 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.56 x 1.6mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature 0 °C | ||
Height 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 15 V | ||
Width 3.56mm | ||
Length 6.5mm | ||
Related links
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- Microchip MIC39100-1.8WS Voltage Regulator 1A SOT-223
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Texas Instruments LM1117IMP-3.3/NOPB 800mA ±1% 3+Tab-Pin, SOT-223
- Texas Instruments LP2992AIM5-1.8/NOPB 250mA 1% 5-Pin, SOT-23
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
