Infineon IFX25001TFV33ATMA2, Voltage Regulator 45V TO-252 3-Pin
- RS Stock No.:
- 223-8511
- Mfr. Part No.:
- IFX25001TFV33ATMA2
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8511
- Mfr. Part No.:
- IFX25001TFV33ATMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Quiescent Current | 220μA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | IFX25001 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Quiescent Current 220μA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series IFX25001 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -42V | ||
Automotive Standard No | ||
The Infineon IFX25001 is a low dropout linear voltage regulator available as 3.3 V and 5 V version. Capable of supplying continuous output currents up to 400 mA and offering a wide functional input voltage range up to 40 V. The IFX25001 is suitable for a large variety of applications. In addition it is also protected against overload, short circuit and over temperature conditions.
Low dropout voltage
Output current limitation
Reverse polarity protection
Over temperature shutdown
Wide temperature range from -40°C to 125°C
Green product
RoHS compliant
Related links
- Infineon, Voltage Regulator 45V TO-252 3-Pin
- ROHM BD750L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- ROHM BD733L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- Infineon TLE42744DV33ATMA1, Voltage Regulator 40V TO-252 3-Pin
- Infineon TLF1963TEATMA1, Voltage Regulator 20V TO-252 3-Pin
- Texas Instruments LP38690DT-3.3/NOPB, Voltage Regulator 10V TO-252 3-Pin
- ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
- ROHM BA09CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
