Infineon, Voltage Regulator 45V TO-252 3-Pin
- RS Stock No.:
- 223-8510
- Mfr. Part No.:
- IFX25001TFV33ATMA2
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8510
- Mfr. Part No.:
- IFX25001TFV33ATMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Quiescent Current | 220μA | |
| Pin Count | 3 | |
| Series | IFX25001 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Quiescent Current 220μA | ||
Pin Count 3 | ||
Series IFX25001 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -42V | ||
Automotive Standard No | ||
The Infineon IFX25001 is a low dropout linear voltage regulator available as 3.3 V and 5 V version. Capable of supplying continuous output currents up to 400 mA and offering a wide functional input voltage range up to 40 V. The IFX25001 is suitable for a large variety of applications. In addition it is also protected against overload, short circuit and over temperature conditions.
Low dropout voltage
Output current limitation
Reverse polarity protection
Over temperature shutdown
Wide temperature range from -40°C to 125°C
Green product
RoHS compliant
Related links
- Infineon IFX25001TFV33ATMA2, Voltage Regulator 45V TO-252 3-Pin
- ROHM BD750L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- ROHM BD733L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- Infineon, Voltage Regulator 45V SCT595 5-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V 4-Pin
- Infineon, Voltage Regulator 45V 5-Pin
- Infineon TLE4253EXUMA2, Voltage Regulator 45V PG-DSO-8 8-Pin
