Microchip MIC37252WR, LDO Regulator, 2.5A Adjustable, 1.24 → 5.5 V, ±3% 5-Pin, SPAK
- RS Stock No.:
- 177-0771
- Mfr. Part No.:
- MIC37252WR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0771
- Mfr. Part No.:
- MIC37252WR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 2.5A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.24 → 5.5 V | |
| Line Regulation | 0.5 % | |
| Accuracy | ±3% | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Package Type | SPAK | |
| Pin Count | 5 | |
| Reference Voltage | 1.27V | |
| Output Type | Adjustable | |
| Dimensions | 9.52 x 8.13 x 2.03mm | |
| Maximum Input Voltage | 6 V | |
| Height | 2.03mm | |
| Minimum Input Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.13mm | |
| Length | 9.52mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 2.5A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.24 → 5.5 V | ||
Line Regulation 0.5 % | ||
Accuracy ±3% | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Package Type SPAK | ||
Pin Count 5 | ||
Reference Voltage 1.27V | ||
Output Type Adjustable | ||
Dimensions 9.52 x 8.13 x 2.03mm | ||
Maximum Input Voltage 6 V | ||
Height 2.03mm | ||
Minimum Input Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 8.13mm | ||
Length 9.52mm | ||
- COO (Country of Origin):
- CN
The MIC37252 is a 2.5A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum of external components. It offers high precision, low dropout, and low ground current.The MIC37252 operates from an input voltage of 3.0V to 6.0V.
2.5A minimum guaranteed output current
Ideal for 3.3V to 1.8V conversion
Stable with ceramic or tantalum capacitor
±2.0% initial output tolerance
Dropout voltage is 550mV at 2.5A
Excellent line and load regulation specifications
2.5A minimum guaranteed output current
Ideal for 3.3V to 1.8V conversion
Stable with ceramic or tantalum capacitor
±2.0% initial output tolerance
Dropout voltage is 550mV at 2.5A
Excellent line and load regulation specifications
Logic controlled shutdown
Thermal shutdown and current limit protection
Reverse leakage protection
S-Pak and TO-263 packages
Ideal for 3.3V to 1.8V conversion
Stable with ceramic or tantalum capacitor
±2.0% initial output tolerance
Dropout voltage is 550mV at 2.5A
Excellent line and load regulation specifications
2.5A minimum guaranteed output current
Ideal for 3.3V to 1.8V conversion
Stable with ceramic or tantalum capacitor
±2.0% initial output tolerance
Dropout voltage is 550mV at 2.5A
Excellent line and load regulation specifications
Logic controlled shutdown
Thermal shutdown and current limit protection
Reverse leakage protection
S-Pak and TO-263 packages
Related links
- Microchip MIC37252WR 2.5A Adjustable ±3% 5-Pin, SPAK
- Microchip MIC69302WR Voltage Regulator 3A SPAK
- Microchip MIC37301-3.3WR Voltage Regulator 3A SPAK
- Microchip MIC49300WR Voltage Regulator 3A SPAK
- Microchip MIC29204YM 400mA Adjustable ±4% 8-Pin, SOIC
- Micrel MIC5233YM5 100mA Adjustable ±1% 5-Pin, SOT-23
- ON Semiconductor NCP585HSN12T1G 350mA ±3% 5-Pin, SOT-23
- Texas Instruments TPS71712DCKT 150mA ±3% 5-Pin, SC-70
