Microchip MIC37252WR, LDO Regulator, 2.5A Adjustable, 1.24 → 5.5 V, ±3% 5-Pin, SPAK
- RS Stock No.:
- 177-0379
- Mfr. Part No.:
- MIC37252WR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0379
- Mfr. Part No.:
- MIC37252WR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 2.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.24 → 5.5 V | |
| Line Regulation | 0.5 % | |
| Accuracy | ±3% | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Package Type | SPAK | |
| Reference Voltage | 1.27V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 9.52 x 8.13 x 2.03mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.03mm | |
| Minimum Input Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Length | 9.52mm | |
| Width | 8.13mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 2.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.24 → 5.5 V | ||
Line Regulation 0.5 % | ||
Accuracy ±3% | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Package Type SPAK | ||
Reference Voltage 1.27V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 9.52 x 8.13 x 2.03mm | ||
Minimum Operating Temperature -40 °C | ||
Height 2.03mm | ||
Minimum Input Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Length 9.52mm | ||
Width 8.13mm | ||
- COO (Country of Origin):
- CN
The MIC37252 is a 2.5A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum of external components. It offers high precision, low dropout, and low ground current.The MIC37252 operates from an input voltage of 3.0V to 6.0V.
2.5A minimum guaranteed output current
Ideal for 3.3V to 1.8V conversion
Stable with ceramic or tantalum capacitor
±2.0% initial output tolerance
Dropout voltage is 550mV at 2.5A
Excellent line and load regulation specifications
2.5A minimum guaranteed output current
Ideal for 3.3V to 1.8V conversion
Stable with ceramic or tantalum capacitor
±2.0% initial output tolerance
Dropout voltage is 550mV at 2.5A
Excellent line and load regulation specifications
Logic controlled shutdown
Thermal shutdown and current limit protection
Reverse leakage protection
S-Pak and TO-263 packages
Ideal for 3.3V to 1.8V conversion
Stable with ceramic or tantalum capacitor
±2.0% initial output tolerance
Dropout voltage is 550mV at 2.5A
Excellent line and load regulation specifications
2.5A minimum guaranteed output current
Ideal for 3.3V to 1.8V conversion
Stable with ceramic or tantalum capacitor
±2.0% initial output tolerance
Dropout voltage is 550mV at 2.5A
Excellent line and load regulation specifications
Logic controlled shutdown
Thermal shutdown and current limit protection
Reverse leakage protection
S-Pak and TO-263 packages
