Micrel MIC5233YM5, LDO Voltage Regulator, 100mA Adjustable, 1.24 → 20 V, ±1% 5-Pin, SOT-23
- RS Stock No.:
- 709-2242
- Mfr. Part No.:
- MIC5233YM5
- Brand:
- Micrel
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£6.05
(exc. VAT)
£7.26
(inc. VAT)
- RS Stock No.:
- 709-2242
- Mfr. Part No.:
- MIC5233YM5
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.24 → 20 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.1mm | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Input Voltage | 36 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.24 → 20 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.1mm | ||
Minimum Input Voltage 2.3 V | ||
Maximum Input Voltage 36 V | ||
Maximum Operating Temperature +125 °C | ||
Width 1.6mm | ||
Length 2.9mm | ||
Related links
- Texas Instruments TPS70925DBVT 500mA 1% 5-Pin, SOT-23
- Texas Instruments LP2985A-18DBVR 150mA ±1% 5-Pin, SOT-23
- Micrel MIC29502WT 5A Adjustable ±1% 5-Pin, TO-220
- Micrel MIC5504-3.3YM5 TR 300mA ±3% 5-Pin, SOT-23
- Texas Instruments TPS76925DBVT 100mA ±3% 5-Pin, SOT-23
- Texas Instruments REG101NA-2.5/250 100mA ±1.5% 5-Pin, SOT-23
- Texas Instruments LP2981A-28DBVR 100mA 0.75% 5-Pin, SOT-23
- MaxLinear SPX3819M5-L-3-3/TR Regulator 100mA SOT-23

