Microchip MIC69302WR, 1 Low Dropout Voltage, Voltage Regulator 3A, 0.5 → 5.5 V 5-Pin, SPAK
- RS Stock No.:
- 177-0478
- Mfr. Part No.:
- MIC69302WR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0478
- Mfr. Part No.:
- MIC69302WR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Output Voltage | 0.5 → 5.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Accuracy | ±2% | |
| Load Regulation | ±0.3 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | SPAK | |
| Pin Count | 5 | |
| Reference Voltage | 0.51V | |
| Output Type | Adjustable | |
| Dimensions | 9.52 x 8.13 x 2.03mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.65 V | |
| Maximum Input Voltage | 5.5 V | |
| Height | 2.03mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 8.13mm | |
| Length | 9.52mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Output Voltage 0.5 → 5.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Accuracy ±2% | ||
Load Regulation ±0.3 %/V | ||
Mounting Type Surface Mount | ||
Package Type SPAK | ||
Pin Count 5 | ||
Reference Voltage 0.51V | ||
Output Type Adjustable | ||
Dimensions 9.52 x 8.13 x 2.03mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.65 V | ||
Maximum Input Voltage 5.5 V | ||
Height 2.03mm | ||
Maximum Operating Temperature +125 °C | ||
Width 8.13mm | ||
Length 9.52mm | ||
- COO (Country of Origin):
- US
The MIC69301/2/3 is the 3A output current member of the MIC69xxx family of high-current, low-voltage regulators, which support currents of 1A, 1.5A, 3A, and 5A. This family operates from a single low voltage supply, yet offers high precision and ultra-low dropout of 500mV under worst case conditions.The MIC69301/2/3 operates from an input voltage of 1.65V to 5.5V. It is designed to drive digital circuits requiring low voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.).
Input voltage range: VIN: 1.65V to 5.5V
Maximum dropout (VIN - VOUT) of 500mV over temperature
Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Input voltage range: VIN: 1.65V to 5.5V
Maximum dropout (VIN - VOUT) of 500mV over temperature
Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Maximum dropout (VIN - VOUT) of 500mV over temperature
Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Input voltage range: VIN: 1.65V to 5.5V
Maximum dropout (VIN - VOUT) of 500mV over temperature
Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Related links
- Microchip MIC69302WR Voltage Regulator 3A SPAK
- Microchip MIC37301-3.3WR Voltage Regulator 3A SPAK
- Microchip MIC49300WR Voltage Regulator 3A SPAK
- Texas Instruments LP3966ET-ADJ/NOPB Voltage Regulator 3A TO-220
- Microchip MIC29301-5.0WU Voltage Regulator 3A TO-263
- Microchip MIC29300-5.0WU Voltage Regulator 3A TO-263
- Texas Instruments LMS1587CT-3.3/NOPB Voltage Regulator 3A TO-220
- STMicroelectronics LD39015M18R Voltage Regulator 150mA SOT-23
