Microchip MIC29300-5.0WU, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 3-Pin, TO-263
- RS Stock No.:
- 177-0351
- Mfr. Part No.:
- MIC29300-5.0WU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0351
- Mfr. Part No.:
- MIC29300-5.0WU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.66 x 9.16 x 4.59mm | |
| Height | 4.59mm | |
| Minimum Input Voltage | -20 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 60 V | |
| Length | 10.66mm | |
| Width | 9.16mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.5 % | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.66 x 9.16 x 4.59mm | ||
Height 4.59mm | ||
Minimum Input Voltage -20 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 60 V | ||
Length 10.66mm | ||
Width 9.16mm | ||
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current.
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions
Related links
- Microchip MIC29301-5.0WU Voltage Regulator 3A TO-263
- Microchip MIC29300-5.0WU Voltage Regulator 5 V, TO-263 3-Pin
- Microchip MIC37301-3.3WR Voltage Regulator 3A SPAK
- Microchip MIC69302WR Voltage Regulator 3A SPAK
- Microchip MIC49300WR Voltage Regulator 3A SPAK
- Texas Instruments LP3966ET-ADJ/NOPB Voltage Regulator 3A TO-220
- Texas Instruments LMS1587CT-3.3/NOPB Voltage Regulator 3A TO-220
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
