Microchip MIC29301-5.0WU, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 5-Pin, TO-263

Bulk discount available

Subtotal (1 tube of 50 units)*

£199.45

(exc. VAT)

£239.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50£3.989£199.45
100 +£3.642£182.10

*price indicative

RS Stock No.:
177-0353
Mfr. Part No.:
MIC29301-5.0WU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2%

Load Regulation

1 %

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Output Type

Fixed

Dimensions

10.66 x 9.16 x 4.59mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-20 V

Height

4.59mm

Maximum Input Voltage

60 V

Length

10.66mm

Width

9.16mm

COO (Country of Origin):
CN
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current.

MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions

Related links