Microchip MIC5281-5.0YMM, 1 Low Dropout Voltage, Voltage Regulator 25mA, 5 V 8-Pin, MSOP

Subtotal (1 tube of 100 units)*

£87.30

(exc. VAT)

£104.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
100 +£0.873£87.30

*price indicative

RS Stock No.:
177-0466
Mfr. Part No.:
MIC5281-5.0YMM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

25mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

±5 %

Load Regulation

±1 %

Accuracy

±5%

Mounting Type

Surface Mount

Package Type

MSOP

Quiescent Current

11µA

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.92mm

Minimum Operating Temperature

-40 °C

Height

0.92mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

6 V

Maximum Input Voltage

120 V

Length

3mm

Width

3mm

COO (Country of Origin):
US
The MIC5281 high performance linear regulator offers a very wide input operating voltage range, up to 120V DC, and supplies an output current of up to 25mA. Ideal for high input voltage applications such as industrial and telecom, the MIC5281 offers 3% initial accuracy, extremely high power supply rejection ratio (>90db) and ultra-low quiescent current of 6μA.

Wide input voltage range: 6V to 120V DC
Ultra-low quiescent current: 6μA
25mA guaranteed output current
Adjustable output from 1.27V to 5.5V
Withstands up to +120V DC at the input
Stable with ceramic output capacitors
Wide input voltage range: 6V to 120V DC
Ultra-low quiescent current: 6μA
25mA guaranteed output current
Adjustable output from 1.27V to 5.5V
Withstands up to +120V DC at the input
Stable with ceramic output capacitors
Ultra-high PSRR <90dB
Ultra-high line rejection (load dump)
High output accuracy:
±3% initial accuracy
Thermal shutdown and current limit protection

Related links