Microchip MIC5280YME, 1 Low Dropout Voltage, Voltage Regulator 25mA, 1.21 → 5 V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
177-0464
Mfr. Part No.:
MIC5280YME
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

25mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.21 → 5 V

Number of Outputs

1

Line Regulation

±0.5 %

Accuracy

±3%

Load Regulation

±0.5 %

Mounting Type

Surface Mount

Quiescent Current

31µA

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

4.93 x 3.94 x 1.5mm

Height

1.5mm

Maximum Input Voltage

120 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Length

4.93mm

Width

3.94mm

COO (Country of Origin):
US
The MIC5280 is a high performance, low dropout regulator, offering a very low noise output with a very wide input voltage operating range, up to 120V DC input voltage.Ideal for high input voltage applications such as industrial and telecom, the MIC5280 offers 2% initial accuracy, extremely high power supply rejection ratio (PSRR >80dB) and low ground current (typically 31μA).

Wide input voltage range: 4.5V to 120V DC
Very low quiescent current: 31μA typical
25mA guaranteed output current
Adjustable output from 1.215V to 5V
DC voltage protection down to -24V
Ability to withstand up to +120V DC at the input
Wide input voltage range: 4.5V to 120V DC
Very low quiescent current: 31μA typical
25mA guaranteed output current
Adjustable output from 1.215V to 5V
DC voltage protection down to -24V
Ability to withstand up to +120V DC at the input

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy