MaxLinear MXL76502N-ASA-R, 1-Channel Switching Regulators, Voltage Regulator, 2 A, 18V 720 kHz, SOT-23-6 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£5.12

(exc. VAT)

£6.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.256£5.12
200 - 980£0.208£4.16
1000 - 1980£0.159£3.18
2000 +£0.151£3.02

*price indicative

RS Stock No.:
888-552
Mfr. Part No.:
MXL76502N-ASA-R
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Regulator Type

Switching Regulators

Product Type

Voltage Regulator

Output Voltage

18V

Number of Outputs

1

Switching Frequency

720kHz

Mount Type

SMD

Quiescent Current

250μA

Package Type

SOT-23-6

Pin Count

6

Output Current

2A

Output Type

Adjustable

Switching Regulator

Yes

Width

3mm

Standards/Approvals

No

Height

1.45mm

Series

MXL7650

Length

3.10mm

Maximum Input Voltage

18V

Minimum Input Voltage

4.5V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TW
The MaxLinear Highly efficient step-down converter integrates Advanced features to deliver robust performance in a Compact design, optimising output levels up to 2A while maintaining minimal external component requirements.

Supports an input voltage range from 4.5V to 18V for versatile applications

Features a 720kHz switching frequency, ensuring high efficiency and Rapid transient response

Integrates under-voltage lockout, thermal shutdown, and hiccup mode short-circuit protection

Delivers stable operation with low ESR ceramic output capacitors for superior voltage regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy