SICK 300 mm Vision Sensor , Monochrome- 1.2 MP
- RS Stock No.:
- 781-280
- Mfr. Part No.:
- V2D611P-MMIBI4
- Brand:
- SICK
Subtotal (1 unit)*
£2,728.26
(exc. VAT)
£3,273.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,728.26 |
*price indicative
- RS Stock No.:
- 781-280
- Mfr. Part No.:
- V2D611P-MMIBI4
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Vision Sensor | |
| Light Source | LED | |
| Imaging Technology | CMOS | |
| Screen Resolution | 1.2 MP | |
| Output Type | Digital Output | |
| Interface Type | Serial | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Detection | 300mm | |
| Vision Colour Type | Monochrome | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Housing Material | Zinc Die Cast | |
| Series | V2D611P | |
| Standards/Approvals | EU | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Vision Sensor | ||
Light Source LED | ||
Imaging Technology CMOS | ||
Screen Resolution 1.2 MP | ||
Output Type Digital Output | ||
Interface Type Serial | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Detection 300mm | ||
Vision Colour Type Monochrome | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Housing Material Zinc Die Cast | ||
Series V2D611P | ||
Standards/Approvals EU | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The SICK sophisticated 2D snapshot sensor is designed for precision quality inspections and versatile applications, ensuring optimal performance in various industrial environments.
Sensor resolution of 1,280 px x 960 px, providing high-definition images
Working range adjustable from 50 mm to 300 mm, extending with external illumination
Supports Rapid scanning at a frequency of up to 40 Hz
IP54 (EN 60529) rating ensures reliable protection against dust and moisture
Programmable and configurable features support diverse quality inspection tasks
Related links
- Omron 300 mm Vision Sensor , Monochrome- 1.2 MP
- SICK 300 mm Vision Sensor , Monochrome- 1280 x 960 pixel
- Omron 300 mm Vision Sensor , Monochrome- 5 MP
- SICK 2.5 m Vision Sensor , Monochrome- 5.1 MP
- Omron 215 mm Vision Sensor , Monochrome- 752 x 480 pixel
- Omron Vision Sensor , Monochrome- 928 x 828 pixel
- Omron Vision Sensor , Monochrome- 752 x 480 pixel
- Omron 300 mm Vision Sensor - 1280 x 960 pixel