SICK 2.5 m Vision Sensor , Monochrome- 5.1 MP

Subtotal (1 unit)*

£8,184.79

(exc. VAT)

£9,821.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,184.79

*price indicative

RS Stock No.:
781-286
Mfr. Part No.:
V2D8305P-1MCIBXAF1SXXXX / 1143349
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Vision Sensor

Light Source

LED

Imaging Technology

CMOS

Screen Resolution

5.1 MP

Output Type

Fieldbus

Interface Type

Ethernet TCP/IP, Ethernet/IP, FTP, PROFINET

Terminal Type

M12

Maximum Supply Voltage

24V dc

Maximum Detection

2.5m

Vision Colour Type

Monochrome

Maximum Operating Temperature

40°C

Series

V2D8305P

Housing Material

Aluminium

Standards/Approvals

EN 60068-2-64

IP Rating

IP65

COO (Country of Origin):
DE
The SICK 2D Machine Vision Sensor is an AI-powered industrial Camera engineered for high-speed automated inspection and part classification. This monochrome device utilises global shutter technology to provide crystal-clear imaging for quality control in demanding manufacturing environments.

High-resolution 5.1 Megapixel CMOS sensor

Fixed 8 mm focal length C-mount lens

Dual-port Ethernet supporting PROFINET and FTP

Integrated white LED lighting system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy