Aten 1 Port 1 Input 2 Output HDMI Switch 1080 pixel
- RS Stock No.:
- 807-292
- Mfr. Part No.:
- VP2120
- Brand:
- Aten
Subtotal (1 unit)*
£1,121.46
(exc. VAT)
£1,345.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,121.46 |
*price indicative
- RS Stock No.:
- 807-292
- Mfr. Part No.:
- VP2120
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter & Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 2 | |
| Number of Ports | 1 | |
| Maximum Resolution | 1080 pixel | |
| Audio Connection Type | Stereo Jack | |
| Height | 44mm | |
| Width | 169.2mm | |
| Depth | 200mm | |
| Weight | 1.14kg | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter & Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 2 | ||
Number of Ports 1 | ||
Maximum Resolution 1080 pixel | ||
Audio Connection Type Stereo Jack | ||
Height 44mm | ||
Width 169.2mm | ||
Depth 200mm | ||
Weight 1.14kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Seamless presentation switch is designed to empower efficient collaboration by integrating video Matrix switching, quad-view multistreaming, and audio DSP capabilities into one Compact device, facilitating on-demand meetings.
Bi-directional content streaming allows up to 4 participants simultaneously
Built-in audio DSP combines Mic and HDMI inputs for enhanced output
Multi-view mode supports dynamic layout adjustments for optimal presentations
Whiteboard feature enables real-time annotation and idea exchange
Related links
- Aten 8 Port 8 Input 1 Output HDMI Switch 1080 pixel
- NewLink 2 Port 2 Input 1 Output HDMI Switch 1920 x 1080 pixel
- NewLink 4 Input 2 Output HDMI Matrix Switch 1920 x 1080 pixel
- NewLink 2 Port 1 Input 2 Output HDMI Splitter 1920 x 1080 pixel
- StarTech.com 2 Port 1 Input 2 Output HDMI Switch 3840 x 2160 pixel
- NewLink 2 Port 1 Input 2 Output HDMI Switch 1920 x 1200 pixel
- Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
