Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- RS Stock No.:
- 624-860
- Mfr. Part No.:
- VP2420
- Brand:
- Aten
Subtotal (1 unit)*
£1,304.98
(exc. VAT)
£1,565.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,304.98 |
*price indicative
- RS Stock No.:
- 624-860
- Mfr. Part No.:
- VP2420
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | HDMI Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Video Inputs | 4 | |
| Number of Video Outputs | 2 | |
| Number of Ports | 6 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Audio Connection Type | 3.5mm Stereo Female (3 Position) | |
| Standards/Approvals | Consumer Electronics Control (CEC), HDMI (Deep Color, 4K), HDCP 2.2, 4K HDR | |
| Width | 160.5mm | |
| Weight | 1.08kg | |
| Depth | 200mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type HDMI Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Video Inputs 4 | ||
Number of Video Outputs 2 | ||
Number of Ports 6 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Audio Connection Type 3.5mm Stereo Female (3 Position) | ||
Standards/Approvals Consumer Electronics Control (CEC), HDMI (Deep Color, 4K), HDCP 2.2, 4K HDR | ||
Width 160.5mm | ||
Weight 1.08kg | ||
Depth 200mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Aten True 4K HDMI Presentation Switch with Multi View is a presentation switch featuring 4 HDMI inputs and 2 HDMI outputs and is capable of displaying video content in full screen, PiP, PbP, triple/quad multi-view. With display mode and layout mode selectable and its capability of seamless switching among multiple sources. It delivers a dynamic viewing experience in any conference settings.
Seamless AV Matrix Switching
Visually Stunning True 4K Outputs
Ultimate Flexibility in Streamlining Operation
Related links
- Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 5 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 6 Port 2 Input 1 Output HDBase T, HDMI Matrix Switch 4096 x 2160 pixel
- Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160 pixel
- Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 8 Port 8 Input 1 Output HDMI Switch 4096 x 2160 pixel