Adder VGA over CATx Transmitter 300m, 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 720-9169
- Mfr. Part No.:
- ALAV100T-UK
- Brand:
- Adder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-9169
- Mfr. Part No.:
- ALAV100T-UK
- Brand:
- Adder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adder | |
| Type | Transmitter | |
| Video Connection Type | VGA | |
| Number of Video Ports | 1 | |
| Transmission Method | CATx | |
| Maximum Resolution | 1920 x 1080 | |
| Extension Distance | 300m | |
| Audio Connection Type | 3.5 mm Stereo | |
| Local Device Dimensions | 70 x 52 x 25mm | |
| Local Device Depth | 52mm | |
| Local Device Height | 25mm | |
| Local Device Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Adder | ||
Type Transmitter | ||
Video Connection Type VGA | ||
Number of Video Ports 1 | ||
Transmission Method CATx | ||
Maximum Resolution 1920 x 1080 | ||
Extension Distance 300m | ||
Audio Connection Type 3.5 mm Stereo | ||
Local Device Dimensions 70 x 52 x 25mm | ||
Local Device Depth 52mm | ||
Local Device Height 25mm | ||
Local Device Width 70mm | ||
Approvals
CE, FCC
Related links
- NewLink DVI over CATx Extender 70m, 1920 x 1080 Maximum Resolution
- Adder 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Catx HDMI Extender Pair 40 m, 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- Adder 1 Port VGA over Catx 3.5 mm Stereo Extender Pair 50 m, 1920 x 1200 pixel Maximum Resolution
- StarTech.com HDMI over CAT 5 1920 x 1080 Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com Micro HDMI to VGA Adapter, 258mm Length - 1920 x 1080 Maximum Resolution
