NewLink DVI over CATx Extender 70m, 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 189-0019
- Mfr. Part No.:
- HD-EXDVI
- Brand:
- NewLink
Discontinued
- RS Stock No.:
- 189-0019
- Mfr. Part No.:
- HD-EXDVI
- Brand:
- NewLink
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Type | Extender | |
| Video Connection Type | DVI | |
| Number of Video Ports | 1 | |
| Transmission Method | CATx | |
| Maximum Resolution | 1920 x 1080 | |
| Extension Distance | 70m | |
| Local Device Dimensions | 65 x 105 x 25.5mm | |
| Local Device Weight | 0.199kg | |
| Remote Device Dimensions | 65 x 110 x 25.5mm | |
| Local Device Depth | 105mm | |
| Local Device Height | 25.5mm | |
| Local Device Width | 65mm | |
| Remote Device Depth | 110mm | |
| Remote Device Width | 65mm | |
| Remote Device Height | 25.5mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Type Extender | ||
Video Connection Type DVI | ||
Number of Video Ports 1 | ||
Transmission Method CATx | ||
Maximum Resolution 1920 x 1080 | ||
Extension Distance 70m | ||
Local Device Dimensions 65 x 105 x 25.5mm | ||
Local Device Weight 0.199kg | ||
Remote Device Dimensions 65 x 110 x 25.5mm | ||
Local Device Depth 105mm | ||
Local Device Height 25.5mm | ||
Local Device Width 65mm | ||
Remote Device Depth 110mm | ||
Remote Device Width 65mm | ||
Remote Device Height 25.5mm | ||
- COO (Country of Origin):
- CN
This DVI Extender uses one piece of UTP cable to extend the DVI display up to 50 metres with resolutions up to 1920 x 1080. It not only breaks the limitation of the DVI cable transmission length, but also has more flexibility and convenience in cable construction.
One piece of CAT-5e/6 cable can substitute DVI cable to achieve long distance transmission
Supports DVI-D output
Transmission distance can be up to 50 metres for 1920 x 1080 using UTP cable
Auto-adjustment of feedback, equalization and amplification
Supports highest video resolution 1920 x 1080 @ 50/60Hz
Supports 165MHz/1.65Gbps per channel (4.95Gbps all channel) bandwidth
Supports 8bit per channel (24bit all channel) deep colour
Cat5/6 Cable
Cat6 - 50m 1080P
Cat6 - 60M 10809/720P
Cat6 - 70M 480P
CAT5E - 45M 1080P
CAT5E - 50M 1080I/720P
CAT5E - 60M 480P
Transmitter and Reciever
User Manual
5V 2A Power Supply x 2
Mounting Kit (4 brackets, 4 screws)
Supports DVI-D output
Transmission distance can be up to 50 metres for 1920 x 1080 using UTP cable
Auto-adjustment of feedback, equalization and amplification
Supports highest video resolution 1920 x 1080 @ 50/60Hz
Supports 165MHz/1.65Gbps per channel (4.95Gbps all channel) bandwidth
Supports 8bit per channel (24bit all channel) deep colour
Cat5/6 Cable
Cat6 - 50m 1080P
Cat6 - 60M 10809/720P
Cat6 - 70M 480P
CAT5E - 45M 1080P
CAT5E - 50M 1080I/720P
CAT5E - 60M 480P
Transmitter and Reciever
User Manual
5V 2A Power Supply x 2
Mounting Kit (4 brackets, 4 screws)
Related links
- NewLink HDMI over CATx Extender Pair 50m, 1920 x 1080 Maximum Resolution
- NewLink HDMI over CATx Extender 120m, 1080 Maximum Resolution
- NewLink HDMI over CATx Extender Pair 30m, 1920 x 1080 Maximum Resolution
- NewLink HDMI over CAT 6 CAT 7 HDMI Extender 70m, 4000 Maximum Resolution
- StarTech.com HDMI over CATx Extender Pair 40m, 1920 x 1080 Maximum Resolution
- Adder HDMI over CATx Extender Pair 50m, 1920 x 1080 Maximum Resolution
- NewLink HDMI over HDMI HDMI Extender 35m, 1080 Maximum Resolution
- NewLink HDMI over HDBaseT Extender 300m, 1080 Maximum Resolution
