ifm electronic Vibration Sensor 50 g, 50 mA Max, 30 V dc Max, -30 °C → 80 °C
- RS Stock No.:
- 858-897
- Mfr. Part No.:
- VVB305
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£353.14
(exc. VAT)
£423.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.14 |
*price indicative
- RS Stock No.:
- 858-897
- Mfr. Part No.:
- VVB305
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Vibration Sensor | |
| Maximum Current | 50mA | |
| Maximum DC Voltage | 30V dc | |
| Length | 40mm | |
| Width | 26mm | |
| Depth | 40mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Shock/Vibration | 50 g | |
| Maximum Operating Temperature | 80°C | |
| Series | VVB | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Vibration Sensor | ||
Maximum Current 50mA | ||
Maximum DC Voltage 30V dc | ||
Length 40mm | ||
Width 26mm | ||
Depth 40mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Shock/Vibration 50 g | ||
Maximum Operating Temperature 80°C | ||
Series VVB | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The IFM electronic vibration sensor designed for precise condition monitoring, effectively detecting vibrations in industrial machinery to ensure optimal performance and longevity.
Operating voltage range of 18 to 30 DC for versatile integration
Capacitive measuring principle ensures reliable performance
Vibration measuring range from 0 to 300 mm/s for comprehensive monitoring
Temperature measuring range of -30 to 80 °C enhances operational reliability
Short-circuit and overload protection for enhanced safety
IO-Link communication Interface facilitates Advanced diagnostics
Related links
- ifm electronic Vibration Sensor 50 g 30 V dc Max, -30 °C → 80 °C
- ifm electronic Vibration Sensor 50 mm/s 30 V dc Max, 30 °C → 125 °C
- ifm electronic Vibration Sensor 500 mm/s 30 V dc Max, 30 °C → 60 °C
- ifm electronic Vibration Sensor 25 mm/s 32 V dc Max, 30 °C → 125 °C
- ifm electronic Vibration Sensor 0 → 50 mm/s 32 V dc Max, -25 °C → 80 °C
- TE Connectivity Vibration Sensor 2000 g 3 V Max -20 °C → 120 °C
- ifm electronic Vibration Sensor 25 mm/s 32 V dc Max, -25 °C → 80 °C
- ifm electronic Vibration Sensor 500 g 10.8 V dc Max -30 °C → 125 °C
