ifm electronic Vibration Sensor 50 g, 50 mA Max, 30 V dc Max, -30 °C → 80 °C
- RS Stock No.:
- 858-890
- Mfr. Part No.:
- VVB001
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£373.41
(exc. VAT)
£448.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £373.41 |
*price indicative
- RS Stock No.:
- 858-890
- Mfr. Part No.:
- VVB001
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Vibration Sensor | |
| Maximum Current | 50mA | |
| Maximum DC Voltage | 30V dc | |
| Length | 63.55mm | |
| Width | 22mm | |
| Depth | 22mm | |
| Maximum Shock/Vibration | 50 g | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | VVB | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Vibration Sensor | ||
Maximum Current 50mA | ||
Maximum DC Voltage 30V dc | ||
Length 63.55mm | ||
Width 22mm | ||
Depth 22mm | ||
Maximum Shock/Vibration 50 g | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series VVB | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The IFM electronic vibration detection device offers precise monitoring of vibration levels in industrial settings, effectively utilising capacitive measuring principles for a broad frequency range from 2 to 10,000 Hz.
Measuring range for vibration up to 45 mm/s and 50 g
Configurable PNP/NPN electrical design supporting two digital outputs
Self-test diagnostic function for increased reliability
Temperature measuring range from -30 to 80 °C
Robust IP 67, IP 68, and IP 69K protection ratings
Related links
- ifm electronic Vibration Sensor 50 g 30 V dc Max, -30 °C → 80 °C
- ifm electronic Vibration Sensor 50 mm/s 30 V dc Max, 30 °C → 125 °C
- ifm electronic Vibration Sensor 500 mm/s 30 V dc Max, 30 °C → 60 °C
- ifm electronic Vibration Sensor 25 mm/s 32 V dc Max, 30 °C → 125 °C
- ifm electronic Vibration Sensor 0 → 50 mm/s 32 V dc Max, -25 °C → 80 °C
- TE Connectivity Vibration Sensor 2000 g 3 V Max -20 °C → 120 °C
- ifm electronic Vibration Sensor 25 mm/s 32 V dc Max, -25 °C → 80 °C
- ifm electronic Vibration Sensor 500 g 10.8 V dc Max -30 °C → 125 °C
