SAM Vehicle Safety Kit Puller Motorcycle Spring Puller
- RS Stock No.:
- 667-136
- Mfr. Part No.:
- MT-10
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-136
- Mfr. Part No.:
- MT-10
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Puller | |
| Kit Type | Vehicle Safety Kit | |
| Kit Contents | Motorcycle Spring Puller | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Puller | ||
Kit Type Vehicle Safety Kit | ||
Kit Contents Motorcycle Spring Puller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Motorcycle spring puller is your essential companion for efficiently removing or installing various types of springs, including those for exhausts, brakes, and side stands. This tool significantly reduces the time spent on spring-related tasks, making it a must-have for both professional mechanics and DIY enthusiasts. With a robust 80mm-wide handle designed for a secure grip and an extended length of 175 mm, it easily reaches into the tightest spaces, ensuring that you can tackle any job with confidence. Built for ease of use and durability, its the perfect solution for all your spring pulling needs.
Also suitable for use with split pins enhancing versatility
80mm wide handle guarantees a firm grip during operations
175 mm length allows access to the most confined areas
Designed to save time making spring installation and removal quicker and easier
Constructed with a focus on durability to withstand repeated use
Classified as a consumable meaning it is not intended for replacement under normal wear
Related links
- SAM Vehicle Safety Kit Tube Extraction Tube
- SAM Vehicle Safety Kit Fillers & Putty Viscosity Up To SAE 140
- SAM Vehicle Safety Kit Vehicle Test Kit Plastic Protection For Wheel Rim
- SAM Vehicle Safety Kit Stand Garage Stand
- SAM Vehicle Safety Kit Adapter 2
- SAM Vehicle Safety Kit Kit Spare Steel Cage
- SAM Vehicle Safety Kit Hook Hinged Upper Hooks
- SAM Vehicle Safety Kit Wheel Chock 2 Wheel Chocks
