SAM Vehicle Safety Kit Stand Garage Stand

Subtotal (1 unit)*

£218.40

(exc. VAT)

£262.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.40

*price indicative

RS Stock No.:
666-864
Mfr. Part No.:
RCSHS2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Stand

Kit Type

Vehicle Safety Kit

Kit Contents

Garage Stand

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Garage stand is essential for anyone working with vehicles, providing a sturdy and reliable lifting solution. Designed for both cars and trucks, this jack stand boasts an impressive capacity of 2.5 tonnes, ensuring it can handle the demands of heavy-duty lifting with ease. Its practical design includes six adjustment positions to accommodate a range of vehicle heights, with a maximum elevation of 1,950 mm and a minimum height of 1,259 mm. Weighing only 17 kg, the garage stand is easy to manoeuvre and store when not in use, making it a valuable addition to your automotive toolkit.

Superior capacity supports vehicles up to 2.5 tonnes

Six adjustable height positions for versatile use

Max height of 1950 mm allows for efficient under vehicle access

Minimum height of 1259 mm facilitates easy positioning

Compact and lightweight design at 17 kg ensures easy transport and storage

Robust construction provides stability and safety while lifting

Guaranteed under normal usage conditions adding confidence in quality

Ideal for both cars and trucks meeting diverse lifting needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy