Keysight + E5063A+E5063A-235 0.0001 → 3 GHz Vector Network Analyzer
- RS Stock No.:
- 241-9722
- Distrelec Article No.:
- 303-89-032
- Mfr. Part No.:
- E5063A+E5063A-235
- Brand:
- Keysight +
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-9722
- Distrelec Article No.:
- 303-89-032
- Mfr. Part No.:
- E5063A+E5063A-235
- Brand:
- Keysight +
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Form Factor | Yes | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 0.0001 → 3 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Form Factor Yes | ||
Product Type Vector Network Analyzer | ||
Frequency Range 0.0001 → 3 GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies ENA Series is an affordable benchtop vector network analyser for testing simple passive components such as antennas, filters, cables or connectors up to 3 GHz. Additional configurations are available. Contact us to request a quotation.
Upgrade options at any time
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + E5063A+E5063A-265 0.0001 → 6.5 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-2D5 0.0001 → 14 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-215 0.0001 → 1.5 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-245 0.0001 → 4.5 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-285 0.0001 → 8.5 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-2H5 0.0001 → 18 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-205 0.1 → 500 MHz Vector Network Analyzer
- Keysight + P9375B 0.0001 → 26.5 GHz Vector Network Analyzer
