Keysight + E5061B+E5061B-3L4 0.000000005 → 1.5 GHz Vector Network Analyzer
- RS Stock No.:
- 241-9717
- Distrelec Article No.:
- 303-89-028
- Mfr. Part No.:
- E5061B+E5061B-3L4
- Brand:
- Keysight +
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-9717
- Distrelec Article No.:
- 303-89-028
- Mfr. Part No.:
- E5061B+E5061B-3L4
- Brand:
- Keysight +
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Form Factor | Yes | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 0.000000005 → 1.5 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Form Factor Yes | ||
Product Type Vector Network Analyzer | ||
Frequency Range 0.000000005 → 1.5 GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies ENA Series network analyser addresses a broad range of measurement needs of electronic components and circuits from low to high frequencies. It has provides a new standard of frequency-domain device analysis from 5 Hz to 1.5 GHz. Additional configurations are available. Contact us to request a quotation.
Combine network analysis
Built in DC bias source
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + E5061B+E5061B-3L5 0.000000005 → 3 GHz Vector Network Analyzer
- Keysight + E5061B+E5061B-3L3 0.000005 → 500 MHz Vector Network Analyzer
- Keysight + E5063A+E5063A-215 0.0001 → 1.5 GHz Vector Network Analyzer
- Keysight + P9371A 0.0003 → 6.5 GHz Vector Network Analyzer
- Keysight + P9382B 0.000009 → 9 GHz Vector Network Analyzer
- Keysight + P9371B 0.000009 → 6.5 GHz Vector Network Analyzer
- Keysight + P9374B 0.000009 → 20 GHz Vector Network Analyzer
- Keysight + N9912CU-NA6 6.5 GHz Vector Network Analyzer
