Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser

Subtotal (1 unit)*

£16,481.41

(exc. VAT)

£19,777.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16,481.41

*price indicative

RS Stock No.:
283-8744
Mfr. Part No.:
S97011B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Vector Network Analyser Accessory

For Use With

Vector Network Analyzer

Frequency Range

44 GHz

Connector Type

USB

Length

333mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies Enhanced Time Domain Analysis with TDR and enables the analyzer to perform enhanced time domain analysis for high-speed data applications.

Up to 53 GHz bandwidth

Runs on the P50xxA Keysight Streamline USB Vector Network Analyzer with simple and intuitive operation

Unmatched performance

Wide dynamic range

Low noise floor for accurate measurements

Fast measurement speed for real-time analysis

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy